831-302 | WAGO

Snap-in frame for male/female header, 831-302

Order No.: 45P1966
EAN: 4055143564700
MPN:
831-302
Series: MCS MAXI 6
831-302 WAGO Terminals Accessories Image 1
831-302 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
50 pcs.
1.2138 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in frame, 831-302, WAGO

Snap-in frame, 1 part, Pin spacing 7.62 mm, 2-pole, Light gray

Features

  • Fast and easy installation – without tools
  • For panel thickness ranging from 0.5 to 2.5 mm
  • Optional screw mounting
Technical specifications
Suitable for Stift-/Federleiste
Accessory Type Snap-In-Rahmen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes