831-304 | WAGO
Snap-in frame for male/female header, 831-304
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
10 pcs.
1.7136 €
50 pcs.
1.5827 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in frame, 831-304, WAGO
Snap-in frame, 1 part, Pin spacing 7.62 mm, 4-pole, Light gray
Features
- Fast and easy installation – without tools
- For panel thickness ranging from 0.5 to 2.5 mm
- Optional screw mounting
Technical specifications
Geeignet für | Stift-/Federleiste | |
Zubehörart | Snap-In-Rahmen |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |