831-305 | WAGO
Snap-in frame for pin header, 831-305
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Snap-in frame, 831-305, WAGO
Snap-in frame; for male connectors; 1 part; Pin spacing 7.62 mm; 5-pole; light gray.
Features
- Fast and easy installation - without tools
- Compatible with MCS MAXI male and female connectors
- For panel thickness ranging from 0.5 to 2.5 mm
Technical specifications
Suitable for | Stiftleiste | |
Accessory Type | Snap-In-Rahmen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |