855-8002 | WAGO

Potential tap, 2.5-6 mm² for busbar, 855-8002

Order No.: 44P9268
EAN: 4055143378857
MPN:
855-8002
Series: 855
855-8002 WAGO Terminals Accessories Image 1
855-8002 WAGO Terminals Accessories Image 2
Image may differ
Unit Price (€ / pc.)
30.6187 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.6187 €

Power tap, 855-8002, WAGO

This power tap easily and safely tap the measurement voltage. This allows a fuse-protected measurement voltage to be tapped from an insulated conductor with just one turn – no tools required.

Features

  • Safely tap the measurement voltage with just one turn
  • Tool-free assembly
  • Secure mounting
  • Cable length: 3 m
Technical specifications
Zubehörart Potentialabgriff
Ausführung 2,5-6 mm²
Geeignet für Sammelschiene
Logistics
Ursprungsland NL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No