855-8003 | WAGO
Potential tap, 10-16 mm² for busbar, 855-8003
Unit Price (€ / pc.)
38.3299 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Power tap, 855-8003, WAGO
This power tap easily and safely tap the measurement voltage. This allows a fuse-protected measurement voltage to be tapped from an insulated conductor with just one turn – no tools required.
Features
- Safely tap the measurement voltage with just one turn
- Tool-free assembly
- Secure mounting
- Cable length: 3 m
Technical specifications
Zubehörart | Potentialabgriff | |
Ausführung | 10-16 mm² | |
Geeignet für | Sammelschiene |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |