855-8015 | WAGO
Potential tap, clamp mounting for busbar, 855-8015
Power tap, 855-8015, WAGO
Voltage tap serves as busbar tap for measuring L- or N-conductors and is equipped with an integrated SIBA fuse with indicator. The built-in fuse is located directly above the voltage-carrying busbar. In the event of an overload and short circuit, the downstream measurement unit is safely disconnected before major damage occurs. The voltage tap can be mounted directly on the busbar. Mounting is performed via M6 screw.
The measurement line is connected via Push-in CAGE CLAMP, the universal connection technology for all conductor types that provides the simplicity of push-in terminations. Rigid conductors, such as solid and stranded conductors, as well as fine-stranded conductors with ferrules, can be terminated by simply pushing them in – no operating tool needed. The connection unit with a fuse and Push-in CAGE CLAMP rotates. This creates additional added value by directly guiding subsequent wiring into the cable channel.
Features
- Fuse-protected voltage tap for measurement purposes
- Safe protection through integrated fuse with indicator
- Push-in termination technology
Zubehörart | Potentialabgriff | |
Ausführung | Klemmbefestigung | |
Geeignet für | Sammelschiene |
Ursprungsland | NL |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |