858-402 | WAGO

Ridge bridge for PCB terminal, 858-402

Order No.: 43P2604
EAN: 4045454868109
MPN:
858-402
Series: 858
858-402 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2610 €
50 pcs.
2.0587 €
100 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in type, 858-402, WAGO

Push-in type jumper bar for commoning a potential on the control and load side, IN 12 A

Technical Data

  • Colour: white
  • Width: 30.7 mm
  • Height: 24 mm
  • Depth: 5.5 mm
  • Weight: 1.3 g
Technical specifications
Suitable for Leiterplattenklemme
Accessory Type Kammbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes