859-402 | WAGO
Ridge bridge for PCB terminal, 859-402
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push-in type jumper bars, insulated, type 859-..
Color: gray
Rated current: 18 A
Type: 859 - 402, 2 contacts
Technical specifications
Geeignet für | Leiterplattenklemme | |
Zubehörart | Kammbrücke |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |