859-403 | WAGO

Ridge bridge for PCB terminal, 859-403

Order No.: 09H7312
EAN: 4044918507240
MPN:
859-403
Series: 859
859-403 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1781 €
50 pcs.
1.0829 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push-in type jumper bars, insulated, type 859-..

Color: gray

Rated current: 18 A

Type: 859 - 403, 3 contacts

Technical specifications
Suitable for Leiterplattenklemme
Accessory Type Kammbrücke
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes