890-384 | WAGO

Operating tool for connection terminal, 890-384

Order No.: 45P2946
EAN: 4050821854609
MPN:
890-384
Series: 890
890-384 WAGO Terminals Accessories
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0035 €

Operating tool, 890-384, WAGO

Operating tool, 4-way, Color: green, Depth: 143.6 mm, Pin spacing: 4.4 mm

Technical specifications
Geeignet für Anschlussklemme
Zubehörart Betätigungswerkzeug
Logistics
Ursprungsland DE
Zolltarifnummer 82055980
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes