857-624 | WAGO
Multifunction relay, 0.1 s to 300 min, 4 functions, 24 VDC, 857-624
Unit Price (€ / pc.)
96.1758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Solid-state timer relay module, 857-624, WAGO
Solid-state timer relay module, Nominal input voltage: 24 VDC, Output voltage range: 0-24 VDC, Limiting continuous current: 2 A, 2-wire connection, Multifunction/Multitime, Yellow status indicator, Module width: 6 mm.
Features
- 4 functions
- Function and time range adjustable via DIP switch
Technical specifications
Anschluss | Push-in | |
Funktion | 4 Funktionen | |
Spannung | 24 VDC | |
Zeitanzeige | 0,1 s bis 300 min |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Tetrabrombisphenol A (TBBPA), Blei |