857-640 | WAGO

Multifunction relay, 0.01 s to 100 h, 14 functions, 1 Form C (NO/NC), 24 VDC, 6 A/250 VAC, 857-640

Order No.: 43P2754
EAN: 4050821565703
MPN:
857-640
Series: 857
857-640 WAGO Time Relays Image 1
857-640 WAGO Time Relays Image 2
Image may differ
Unit Price (€ / pc.)
162.9824 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
162.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.9824 €

Timer relay module, 857-640, WAGO

Timer relay module, Nominal input voltage: 24 VDC, Limiting continuous current: 6 A, Railway, Multifunction/Multitime, Yellow status indicator, Module width: 6 mm.

Features

  • 14 functions
  • Function and time range adjustable via DIP switch
Technical specifications
Time display 0,01 s bis 100 h
Function 14 Funktionen
Contact type 1 Wechsler
Voltage 24 VDC
Breaking capacity 6 A/250 VAC
Connection Push-in
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Tetrabrombisphenol A (TBBPA), Blei