288-870/000-030 | WAGO

WAGO 288-870/000-030

Order No.: 44P1395
EAN: 4055143107662
MPN:
288-870/000-030
Series: 288
WAGO
288-870/000-030 WAGO Transfer Modules for Mounting Rail Image 1
288-870/000-030 WAGO Transfer Modules for Mounting Rail Image 2
288-870/000-030 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
81.5864 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
81.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5864 €

Potential distribution module, 288-870/000-030, WAGO

Potential distribution module, 4 potentials, with 6 connection points each, with 22 ground clamping points.

Features

  • May be used with electronic circuit breakers for 24 and 0 VDC power distribution, as a substitute for rail-mount terminal blocks
  • Pre-wiring and electrical isolation of current paths via pluggable picoMAX female headers
  • Optional coding pins (2092-1610) protect against any inadvertent mixing of female headers
Technical specifications
Anschluss Federklemmanschluss
Ausführung Potentialverteilermodul
Breite 100 mm
Höhe 49 mm
Länge 85 mm
Nennspannung 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes