288-870/000-040 | WAGO

WAGO 288-870/000-040

Order No.: 44P1396
EAN: 4055143107679
MPN:
288-870/000-040
Series: 288
WAGO
288-870/000-040 WAGO Transfer Modules for Mounting Rail Image 1
288-870/000-040 WAGO Transfer Modules for Mounting Rail Image 2
288-870/000-040 WAGO Transfer Modules for Mounting Rail Image 3
Image may differ
Unit Price (€ / pc.)
133.6846 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
133.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
133.6846 €

Potential distribution module, 288-870/000-040, WAGO

Potential distribution module, 8 potentials, with 6 connection points each, with 42 ground clamping points.

Technical specifications
Anschluss Federklemmanschluss
Ausführung Potentialverteilermodul
Breite 154 mm
Höhe 49 mm
Länge 85 mm
Nennspannung 24 V
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes