289-111 | WAGO
289-111, open gate with common cathode
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Polarized diode gate with 14 diodes, type 289-.
With common anode or cathode, Diode type: 1N4007.
Technical attributes (type, number of poles, grid, dimension L): 289–111, open gate with common cathode
Technical specifications
Connection | Federklemmanschluss | |
Version | Bauteilmodul mit Diode | |
Width | 47 mm | |
Height | 31.5 mm | |
Length | 65.5 mm | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Tetrabrombisphenol A (TBBPA), Blei |