289-172 | WAGO

Transfer module, 8 pole, 1.5 A, 42 V, 289-172

Order No.: 44P9956
EAN: 4045454317478
MPN:
289-172
Series: 289
289-172 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
64.26 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.26 €

Interface module, 289-172, WAGO

Interface module, RJ-45, RJ-45, Cat. 5, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 20.5 mm
Höhe 85 mm
Nennspannung 42 V
Nennstrom 1.5 A
Polzahl 8-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No