289-174/790-108 | WAGO

Transfer module, 8 pole, 1.5 A, 289-174/790-108

Order No.: 44P1405
EAN: 4045454317515
MPN:
289-174/790-108
Series: 289
WAGO
289-174/790-108 WAGO Transfer Modules for Mounting Rail Image 1
289-174/790-108 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
80.8605 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
80.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.8605 €

Interface module, 289-174/790-108, WAGO

Interface module, RJ-45, PCB terminal blocks, Cat. 5, in mounting carrier, with shield connection, with shield clamping saddle.

Technical specifications
Connection spring-clamp connection
Version transfer module
Width 24 mm
Height 40 mm
Length 85 mm
Rated current 1.5 A
Pin number 8 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes