289-175 | WAGO

Transfer module, 8 pole, 1.5 A, 289-175

Order No.: 44P9958
EAN: 4045454317522
MPN:
289-175
Series: 289
289-175 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
101.15 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
101.15 €

Interface module, 289-175, WAGO

Interface module, RJ-45, PCB terminal blocks, double-row, Cat. 5, in mounting carrier, with shield connection, with shield clamping saddle, 1,50 mm².

Technical specifications
Ausführung Übergabe-Baustein
Breite 24 mm
Höhe 85 mm
Nennstrom 1.5 A
Polzahl 8-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No