289-178 | WAGO

Transfer module, 10 pole, 2.1 A, 50 V, 289-178

Order No.: 44P9960
EAN: 4045454326142
MPN:
289-178
Series: 289
289-178 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
102.34 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,023.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
102.34 €

Interface module, 289-178, WAGO

Interface module, RJ-45, with power jumper contacts, PCB terminal blocks, Cat. 5, in mounting carrier, with shield connection, with shield clamping saddle, 1,50 mm².

Technical specifications
Ausführung Übergabe-Baustein
Breite 30 mm
Höhe 85 mm
Nennspannung 50 V
Nennstrom 2.1 A
Polzahl 10-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No