289-196 | WAGO
Transfer module, 8 pole, 1.5 A, 48 V, 289-196
Unit Price (€ / pc.)
85.6324 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-196, WAGO
Interface module, RJ-45, with power jumper contacts, PCB terminal blocks, Cat. 5.
Features
- Interface module with RJ-45 connector for ETHERNET
- Passive PoE-injector
- For up to 100 Mbit/s, Cat. 5
- Cabinet wiring with preassembled RJ-45-patch cabels
Technical specifications
Connection | spring-clamp connection | |
Version | transfer module | |
Width | 20.5 mm | |
Height | 51 mm | |
Length | 85 mm | |
Rated voltage | 48 V | |
Rated current | 1.5 A | |
Pin number | 8 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85423990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, hexahydromethylphthalic anhydride |