289-197 | WAGO

Interface module, RJ-45, IDC technology, Cat. 6A,in mounting carrier, with shield connection

Order No.: 44P9961
EAN: 4066966083484
MPN:
289-197
Series: 289
289-197 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
59.50 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.50 €

Interface module, 289-197, WAGO

Interface module, RJ-45, IDC technology, Cat. 6A, in mounting carrier, with shield connection.

Technical specifications
Ausführung Übergabe-Baustein
Breite 18 mm
Höhe 90 mm
Polzahl 8-polig
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No