289-401 | WAGO
Transfer module, 10 pole, 1 A, 50 V, 289-401
Interface modules with pin header for mounting rails TS 35 to DIN 41651, type 289-.
With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold-plated. Performance class: 3. Dimensions including the mounting socket (WxH): 63.5x28.0 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.
Technical attributes (type, number of poles, grid, dimension L): 289-401, 10-pole, L 41 mm
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 1 A | |
| Rated voltage | 50 V | |
| Length | 63.5 mm | |
| Width | 41 mm | |
| Height | 28 mm | |
| Connection | cage clamp connection/solder conection |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |