289-403 | WAGO
Transfer module, 16 pole, 1 A, 50 V, 289-403
Interface modules with pin header, for mounting rails TS 35 to DIN 41651, type 289-.
With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold-plated. Performance class: 3. Dimensions including the mounting socket (WxH): 63.5x28.0 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.
Technical attributes (type, number of poles, grid, dimension L): 289-403, 16-pole, L 56.5 mm
Version | Übergabe-Baustein | |
Pin number | 16-polig | |
Rated current | 1 A | |
Rated voltage | 50 V | |
Length | 63.5 mm | |
Width | 56.5 mm | |
Height | 28 mm | |
Connection | Federklemmanschluss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |