289-406 | WAGO

Transfer module, 34 pole, 1 A, 50 V, 289-406

Order No.: 43P1796
EAN: 4045454353414
MPN:
289-406
Series: 289
289-406 WAGO Transfer Modules for Mounting Rail Image 1
289-406 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
74.0537 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
74.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.0537 €

Interface module, 289-406, WAGO

Interface module, Pluggable connector per DIN 41651, 34-pole, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Übergabe-Baustein
Breite 102 mm
Höhe 28 mm
Länge 63.5 mm
Nennspannung 50 V
Nennstrom 1 A
Polzahl 34-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes