289-443 | WAGO

Transfer module, 37 pole, 1 A, 50 V, 289-443

Order No.: 43P1804
EAN: 4045454434717
MPN:
289-443
Series: 289
WAGO
289-443 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
83.0144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0144 €

Interface module, 289-443, WAGO

Interface module with solder pin, Male connector, 37-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².

Technical specifications
Connection Cage clamp connection/IDC
Version transfer module
Width 120 mm
Height 19 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 37 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes