289-445 | WAGO
Transfer module, 9 pole, 1 A, 50 V, 289-445
Interface modules with subminiature D-male connector, for TS 35 mounting rails, type Wago 289-.
With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold-plated. Contact resistance: 3.0 mohm. Performance class: 2/200 insertion cycles. Dimensions including the mounting sockets (WxH): 63.5x19.0 (H measured from top edge of the mounting rail). Terminal color: gray. Wire entrance: perpendicular.
With male connector for mating socket strips with solder connection, type 289-.
The terminal numbers are assigned according to the pin numbering of the subminiature-D male connector.
Technical attributes (type, number of poles, grid, dimension L): 289-445, 9-pole, L 38 mm
Version | Übergabe-Baustein | |
Pin number | 9-polig | |
Rated current | 1 A | |
Rated voltage | 50 V | |
Length | 63.5 mm | |
Width | 38 mm | |
Height | 19 mm | |
Connection | Federklemmanschluss/Lötanschluss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |