289-447 | WAGO

Transfer module, 25 pole, 1 A, 50 V, 289-447

Order No.: 09H8204
EAN: 4045454560515
MPN:
289-447
Series: 289
289-447 WAGO Transfer Modules for Mounting Rail Image 1
289-447 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
64.3671 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3671 €

Interface modules with subminiature D-male connector, for TS 35 mounting rails, type Wago 289-.

With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold-plated. Contact resistance: 3.0 mohm. Performance class: 2/200 insertion cycles. Dimensions including the mounting sockets (WxH): 63.5x19.0 (H measured from top edge of the mounting rail). Terminal color: gray. Wire entrance: perpendicular.

With male connector for mating socket strips with solder connection, type 289-.

The terminal numbers are assigned according to the pin numbering of the subminiature-D male connector.

Technical attributes (type, number of poles, grid, dimension L): 289-447, 25-pole, L 79 mm

Technical specifications
Version Übergabe-Baustein
Pin number 25-polig
Rated current 1 A
Rated voltage 50 V
Length 63.5 mm
Width 79 mm
Height 19 mm
Connection Federklemmanschluss/Lötanschluss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes