289-449 | WAGO

Transfer module, 50 pole, 1 A, 50 V, 289-449

Order No.: 44P1421
EAN: 4045454599423
MPN:
289-449
Series: 289
WAGO
289-449 WAGO Transfer Modules for Mounting Rail Image 1
289-449 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
118.5835 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
118.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.5835 €

Interface module, 289-449, WAGO

Interface module with solder pin, Male connector, 50-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².

Technical specifications
Connection Cage clamp connection/Solder conection
Version transfer module
Width 157 mm
Height 19 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 50 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead