289-452 | WAGO
Transfer module, 25 pole, 1 A, 50 V, 289-452
Unit Price (€ / pc.)
68.3655 € *
Available: 0 pcs.
Leadtime: On Request **
Interface module, 289-452, WAGO
Interface module with solder pin, Female connector, 25-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².
Technical specifications
Connection | Cage clamp connection/IDC | |
Version | transfer module | |
Width | 79 mm | |
Height | 19 mm | |
Length | 63.5 mm | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Pin number | 25 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |