289-453 | WAGO

Transfer module, 37 pole, 1 A, 50 V, 289-453

Order No.: 43P1812
EAN: 4045454486013
MPN:
289-453
Series: 289
WAGO
289-453 WAGO Transfer Modules for Mounting Rail Image 1
289-453 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
91.4991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4991 €

Interface module, 289-453, WAGO

Interface module with solder pin, Female connector, 37-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row with mounting feet, 2.50 mm².

Technical specifications
Connection Cage clamp connection/IDC
Version transfer module
Width 120 mm
Height 19 mm
Length 63.5 mm
Rated voltage 50 V
Rated current 1 A
Pin number 37 pole
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes