289-456 | WAGO
Transfer module, 15 pole, 1 A, 50 V, 289-456
Interface module for TS 35 mounting rails with subminiature-D female connector, Wago 289-456
For mating male connectors with solder terminals with mounting socket and perpendicular wire entrance from the front.
Number of poles: 15-pole
Clamping range: 0.08 to 2.5 mm²,
Operating voltage: 125 VUC
Rated current: 1 A
Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2
Connector contacts: gold-plated
Contact resistance: 10 mohm
Performance class: 2/200 insertion cycles
Dimensions including the mounting sockets (WxHxL): 63.5x19.0x53.5 mm (H measured from top edge of the mounting rail)
Terminal color: gray
Version | Übergabe-Baustein | |
Pin number | 15-polig | |
Rated current | 1 A | |
Rated voltage | 50 V | |
Length | 63.5 mm | |
Width | 53.5 mm | |
Height | 19 mm | |
Connection | Federklemmanschluss/Lötanschluss |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |