289-501 | WAGO
Transfer module, 10 pole, 1 A, 100 V, 289-501
Unit Price (€ / pc.)
46.8860 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-501, WAGO
Interface module, Pluggable connector per DIN 41651, 10-pole, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².
Technical specifications
Connection | spring-clamp connection | |
Version | transfer module | |
Width | 38 mm | |
Height | 36 mm | |
Length | 85 mm | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Pin number | 10 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |