289-507 | WAGO
Transfer module, 40 pole, 1 A, 100 V, 289-507
Interface modules for TS 35 mounting rails with pin header to DIN 41651/MiL-C-83503, type 289-.
With mounting socket, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 50 V/0.8 kV/2. Connector contacts: gold plated. Performance class: 3. Dimensions including the mounting socket (WxH): 85x36 mm (H measured from top edge of the mounting rail). Terminal color: gray. Short and long ejectors are included.
Technical attributes (type, number of poles, grid, dimension L): 289–507, 40–pole, L 114 mm
Connection | Federklemmanschluss | |
Version | Übergabe-Baustein | |
Width | 114 mm | |
Height | 36 mm | |
Length | 85 mm | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Pin number | 40-polig |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |