289-509 | WAGO

Transfer module, 64 pole, 1 A, 100 V, 289-509

Order No.: 43P1814
EAN: 4045454343255
MPN:
289-509
Series: 289
289-509 WAGO Transfer Modules for Mounting Rail Image 1
289-509 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
147.6314 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
147.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.6314 €

Interface module, 289-509, WAGO

Interface module, Pluggable connector per DIN 41651, 64-pole, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Übergabe-Baustein
Breite 170 mm
Höhe 36 mm
Länge 85 mm
Nennspannung 100 V
Nennstrom 1 A
Polzahl 64-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes