289-510 | WAGO

Transfer module, 64 pole, 1 A, 100 V, 289-510

Order No.: 43P1816
EAN: 4045454475956
MPN:
289-510
Series: 289
289-510 WAGO Transfer Modules for Mounting Rail Image 1
289-510 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
155.7829 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
155.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.7829 €

Interface module, 289-510, WAGO

Interface module, Pluggable connector per DIN 41651, 64-pole, PCB terminal blocks, Triple-row, in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Übergabe-Baustein
Breite 120 mm
Höhe 36 mm
Länge 85 mm
Nennspannung 100 V
Nennstrom 1 A
Polzahl 64-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes