289-527 | WAGO

Transfer module, 64 pole, 1 A, 100 V, 289-527

Order No.: 43P1824
EAN: 4045454594190
MPN:
289-527
Series: 289
289-527 WAGO Transfer Modules for Mounting Rail Image 1
289-527 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
98.4487 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
98.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.4487 €

Interface module, 289-527, WAGO

Interface module, Pluggable connector per DIN 41612, 64-pole, Mating connector for solder connection, Horizontal Mounting, PCB terminal blocks, Double-row in mounting carrier, Type C, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Lötanschluss
Ausführung Übergabe-Baustein
Breite 171 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 100 V
Nennstrom 1 A
Polzahl 64-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes