289-542 | WAGO

Transfer module, 25 pole, 2 A, 125 V, 289-542

Order No.: 43P1828
EAN: 4045454362096
MPN:
289-542
Series: 289
289-542 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
75.6126 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
75.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6126 €

Interface module, 289-542, WAGO

Interface module with solder pin, Male connector, 25-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Schneidklemmanschluss
Ausführung Übergabe-Baustein
Breite 72 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 125 V
Nennstrom 2 A
Polzahl 25-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes