289-543 | WAGO
Transfer module, 37 pole, 2 A, 125 V, 289-543
Unit Price (€ / pc.)
97.7347 € *
Standard delivery time from the manufacturer is: 3 Weeks
Interface module, 289-543, WAGO
Interface module with solder pin, Male connector, 37-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Triple-row, in mounting carrier, 2.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 2 A | |
| Rated voltage | 125 V | |
| Length | 85 mm | |
| Width | 102 mm | |
| Height | 34 mm | |
| Connection | cage clamp connection/IDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |