289-546 | WAGO

Transfer module, 15 pole, 2 A, 125 V, 289-546

Order No.: 09H8222
EAN: 4045454413583
MPN:
289-546
Series: 289
289-546 WAGO Transfer Modules for Mounting Rail Image 1
289-546 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
59.8094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
59.81 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8094 €
5 pcs.
53.8356 €
15 pcs.
50.0752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface modules with subminiature-D male connector, for TS 35 mounting rails, type 289-.

For mating female connectors with solder terminals, perpendicular wire entrance from the front, Clamping range: 0.08 to 2.5 mm². Operating voltage: 125 VUC. Rated current: 2 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 125 V/0.8 kV/2. Connector contacts: gold-plated. Contact resistance: 3.0 mohm. Performance class: 2/200 insertion cycles. Dimensions including the mounting sockets: mounting socket (WxH): 85x34 mm (H measured from top edge of the mounting rail). Terminal color: gray. Wire entrance: perpendicular.

Technical attributes (type, number of poles, grid, dimension L): 289-546, 15-pole, 46 mm

Technical specifications
Version Übergabe-Baustein
Pin number 15-polig
Rated current 2 A
Rated voltage 125 V
Length 85 mm
Width 46 mm
Height 34 mm
Connection Federklemmanschluss/Lötanschluss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes