289-551 | WAGO

Transfer module, 15 pole, 2 A, 125 V, 289-551

Order No.: 43P1832
EAN: 4045454417840
MPN:
289-551
Series: 289
WAGO
289-551 WAGO Transfer Modules for Mounting Rail Image 1
289-551 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
63.5222 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
63.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.5222 €

Interface module, 289-551, WAGO

Interface module with solder pin, Female connector, 15-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Schneidklemmanschluss
Ausführung Übergabe-Baustein
Breite 46 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 125 V
Nennstrom 2 A
Polzahl 15-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes