289-554 | WAGO

Transfer module, 50 pole, 2 A, 125 V, 289-554

Order No.: 44P1433
EAN: 4045454409739
MPN:
289-554
Series: 289
WAGO
289-554 WAGO Transfer Modules for Mounting Rail Image 1
289-554 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
131.3522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
131.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
131.3522 €

Interface module, 289-554, WAGO

Interface module with solder pin, Female connector, 50-pole, for mating connectors with IDC, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Schneidklemmanschluss
Ausführung Übergabe-Baustein
Breite 94 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 125 V
Nennstrom 2 A
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei