289-586 | WAGO

Transfer module, 15 pole, 2 A, 125 V, 289-586

Order No.: 44P1437
EAN: 4045454413606
MPN:
289-586
Series: 289
WAGO
289-586 WAGO Transfer Modules for Mounting Rail Image 1
289-586 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
67.1279 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.1279 €

Interface module, 289-586, WAGO

Interface module with solder pin, Male connector, 15-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, with shield connection, 2.50 mm².

Technical specifications
Connection Cage clamp connection/Solder conection
Version transfer module
Width 46 mm
Height 34 mm
Length 85 mm
Rated voltage 125 V
Rated current 2 A
Pin number 15 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes