289-587 | WAGO

Transfer module, 25 pole, 2 A, 125 V, 289-587

Order No.: 43P1844
EAN: 4045454362188
MPN:
289-587
Series: 289
289-587 WAGO Transfer Modules for Mounting Rail Image 1
289-587 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
82.9192 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
82.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.9192 €

Interface module, 289-587, WAGO

Interface module with solder pin, Male connector, 25-pole, Mating connector with solder connection, Vertical mounting, PCB terminal blocks, Double-row in mounting carrier, with shield connection, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Lötanschluss
Ausführung Übergabe-Baustein
Breite 71.5 mm
Höhe 34 mm
Länge 85 mm
Nennspannung 125 V
Nennstrom 2 A
Polzahl 25-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes