289-598 | WAGO

Transfer module, 50 pole, 1 A, 125 V, 289-598

Order No.: 44P9964
EAN: 4045454353568
MPN:
289-598
Series: 289
289-598 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
158.27 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
158.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.27 €

Interface module, 289-598, WAGO

Interface module, Pluggable connector per DIN 41651, 50-pole, PCB terminal blocks, in mounting carrier.

Technical specifications
Ausführung Übergabe-Baustein
Breite 96 mm
Höhe 75 mm
Nennspannung 125 V
Nennstrom 1 A
Polzahl 50-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No