289-615 | WAGO

Transfer module, 26 pole, 1 A, 100 V, 289-615

Order No.: 43P1854
EAN: 4045454353582
MPN:
289-615
Series: 289
289-615 WAGO Transfer Modules for Mounting Rail Image 1
289-615 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
81.1104 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
81.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.1104 €

Interface module, 289-615, WAGO

Interface module, Pluggable connector per DIN 41651, 26-pole, Triple-deck PCB terminal blocks in mounting carrier, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss
Ausführung Übergabe-Baustein
Breite 55 mm
Höhe 62 mm
Länge 85 mm
Nennspannung 100 V
Nennstrom 1 A
Polzahl 26-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes