289-616 | WAGO
Transfer module, 34 pole, 1 A, 100 V, 289-616
Unit Price (€ / pc.)
99.8767 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-616, WAGO
Interface module, Pluggable connector per DIN 41651, 34-pole, Triple-deck PCB terminal blocks in mounting carrier, 2.50 mm².
Technical specifications
Version | Übergabe-Baustein | |
Pin number | 34-polig | |
Rated current | 1 A | |
Rated voltage | 100 V | |
Length | 85 mm | |
Width | 65 mm | |
Height | 62 mm | |
Connection | Federklemmanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |