289-620 | WAGO
Transfer module, 25 pole, 2 A, 125 V, 289-620
Unit Price (€ / pc.)
83.2643 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Interface module, 289-620, WAGO
Interface module with solder pin, Male connector, 25-pole, Mating connector with solder connection, Vertical mounting, Triple-deck PCB terminal blocks in mounting carrier, with shield connection, 2.50 mm².
Technical specifications
Anschluss | Federklemmanschluss/Lötanschluss | |
Ausführung | Übergabe-Baustein | |
Breite | 56 mm | |
Höhe | 62 mm | |
Länge | 85 mm | |
Nennspannung | 125 V | |
Nennstrom | 2 A | |
Polzahl | 25-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |