289-621 | WAGO

Transfer module, 37 pole, 2 A, 125 V, 289-621

Order No.: 43P1862
EAN: 4045454366995
MPN:
289-621
Series: 289
289-621 WAGO Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
105.2674 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
105.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.2674 €

Interface module, 289-621, WAGO

Interface module with solder pin, Male connector, 37-pole, Mating connector with solder connection, Vertical mounting, Triple-deck PCB terminal blocks in mounting carrier, with shield connection, 2.50 mm².

Technical specifications
Anschluss Federklemmanschluss/Lötanschluss
Ausführung Übergabe-Baustein
Breite 74 mm
Höhe 62 mm
Länge 85 mm
Nennspannung 125 V
Nennstrom 2 A
Polzahl 37-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes