289-652 | WAGO

Transfer module, 25 pole, 2 A, 125 V, 289-652

Order No.: 44P1445
EAN: 4045454725747
MPN:
289-652
Series: 289
WAGO
289-652 WAGO Transfer Modules for Mounting Rail Image 1
289-652 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
97.9727 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
97.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.9727 €

Interface module, 289-652, WAGO

Interface module with solder pin, Female connector, 25-pole, Double-deck PCB terminal blocks in mounting carrier, with shield connection, 2.50 mm².

Technical specifications
Connection spring-clamp connection
Version transfer module
Width 68.5 mm
Height 48 mm
Length 85 mm
Rated voltage 125 V
Rated current 2 A
Pin number 25 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes