289-664 | WAGO

289-664, connection module

Order No.: 09H8450
EAN: 4045454193294
MPN:
289-664
Series: 289
289-664 WAGO Transfer Modules for Mounting Rail Image 1
289-664 WAGO Transfer Modules for Mounting Rail Image 2
Image may differ
Unit Price (€ / pc.)
50.5988 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
50.60 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5988 €
5 pcs.
45.5413 €
15 pcs.
42.3640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection modules for actuators, for TS 35 mounting rails, type 289-.

For 8 x 3-conductor actuators, cage clamp terminals for cross-sections from 0.08 to 2.5 mm², Operating voltage: 125 VUC. Current per terminal: 1 A. Accumulated current: max. 8.0 A. Rated voltage to VDE 0110 part 1/4.97, IEC 60664-1: 125 V/1.5 kV/2. Dime

Type: 289–664, connection module

Technical specifications
Connection Federklemmanschluss
Version Anschluss-Baustein
Width 56 mm
Height 34 mm
Length 85 mm
Rated voltage 100 V
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes